Low

DLP120-24-1/E - 

AC/DC DIN Rail Power Supply (PSU), 1 Output, 120 W, 24 VDC, 5 A

DLP120-24-1/E - AC/DC DIN Rail Power Supply (PSU), 1 Output, 120 W, 24 VDC, 5 A

The actual product may differ from image shown

Manufacturer Part No:
DLP120-24-1/E
Newark Part No.:
71K2979
Product Range
DLP Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1 Output
:
120W
:
24VDC
:
5A
:
-
:
-
:
-
:
-
:
-
:
-
:
85VAC
:
265VAC
:
Fixed
:
DLP Series
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DLP120-24-1/E is a 24V/120W 1-output DIN-rail mount AC to DC Power Supply is an input and output terminal stand prepares two types of a block terminal and a cage European terminal. A sag alarm lamp is equipped standardly. With overvoltage and over-current protection. This power supply output is fixed.
  • Conducted and radiated EMI, class-B
  • 240mV Ripple/noise
  • 20/30ms Hold-up time
  • 83/85% Efficiency
  • -10 to 60°C Operating temperature range

Applications

Industrial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

264 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/8/18
$90.90 $ 90.90
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $90.90
10 + $87.87
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.