Low

TDK-LAMBDA  CSS65-24  AC/DC Open Frame Power Supply, Medical, Fixed, 1 Output, 90 V, 264 V, 65 W, 24 V

TDK-LAMBDA CSS65-24
Technical Data Sheet (504.21KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Power Supply Output Type:
Fixed
No. of Outputs:
1 Output
Input Voltage AC Min:
90V
Input Voltage AC Max:
264V
Output Power Max:
65W
Output Voltage - Output 1:
24V
Output Voltage - Output 2:
-
Output Current - Output 1:
2.71A
Output Current - Output 2:
-
Output Voltage - Output 3:
-
Output Voltage - Output 4:
-
Output Current - Output 3:
-
Output Current - Output 4:
-
Product Range:
CSS65 Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor