CSS500-24/I - 

AC/DC Open Frame Power Supply (PSU), Medical, 1 Output, 500 W, 24 V, 20.84 A

CSS500-24/I - AC/DC Open Frame Power Supply (PSU), Medical, 1 Output, 500 W, 24 V, 20.84 A

The actual product may differ from image shown

Manufacturer Part No:
Newark Part No.:
Product Range
CSS500 Series
Technical Datasheet:
See all Technical Docs

Product Information

1 Output
CSS500 Series
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CSS500-24/I is a 1-output 500W open-frame AC/DC Power Supply with 360W convection rating. It is suitable for convection or forced air (30CFM or 3.1m/s) cooling. The internal fan also used for temperature controlling. It offers overcurrent, overvoltage and overtemperature safety protections.
  • High efficiency
  • Dual input fuses
  • 100μA at 115VAC 60Hz Leakage current (maximum)
  • ±0.04%/°C Temperature coefficient


Power Management, Industrial, Medical, Communications & Networking, Test & Measurement

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

7 In stock

for same day shipping

see cut-off times
Check stock and lead times
More stock available week commencing 7/9/18
$242.40 $ 242.40
Price for:
Multiple: 1 Minimum: 1
Quantity Price
1 + $242.40
10 + $202.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.