Low

TDK-LAMBDA  ALV60125R0  AC/DC LED Power Supply, Constant Voltage, ALC Series, 90 V, 305 V, 60 W, 5 A, 12 V

TDK-LAMBDA ALV60125R0
Manufacturer Part No:
ALV60125R0
Newark Part No.:
51T1881
Product Range
ALC Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
ALC Series
Input Voltage Min:
90V
Input Voltage Max:
305V
Output Power Max:
60W
Output Current:
5A
Output Voltage Max:
12V
LED Driver Mode:
Constant Voltage
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.