Low

TDK LAMBDA  ALD605012PS131  LED DRIVER, DC-DC, 50mA, 38V

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TDK LAMBDA
  • Newark Part No.: 39T1154
  • Manufacturer Part No ALD605012PS131

Product Information


  • DC / DC Converter Mounting: SMD
  • Dimming Control Type: Analogue, PWM
  • Input Voltage Max: 13.2V
  • Input Voltage Min: 10.8V
  • LED Driver Mode: -
  • Output Current: 50mA
  • Output Power Max: -
  • Output Voltage Max: 38V
  • Product Range: ALD6 Series
  • SVHC: No SVHC (16-Jun-2014)

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /
  •  130/1533
  •  131/1538

Availability

Availability:  9

(Available until stock is exhausted)


  • 9 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $44.44

Buy

Price

Quantity List Price
1+ $44.44

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought