New to Newark/element14? Start here
2013/05/25

Spotted an Error? Print Page Share this page

TDK LAMBDA - ALD-214012PJ111 - DC-DC LED DRIVER

TDK LAMBDAALD-214012PJ111
Image is for illustrative purposes only.
Please refer to product description
TDK LAMBDA
Manufacturer:
TDK LAMBDA
Newark Part Number:
79R7740
Manufacturer Part No:
ALD-214012PJ111

Technical Data Sheet (304.17KB) EN
Technical Data Sheet (304.17KB) EN

Product Information
  • DC-DC LED DRIVER
  • Depth: 5mm
  • Dimming Control Type: PWM / Analogue
  • Input Voltage: 10.8V to 13.2V
  • Input Voltage DC Max: 13.2V
  • Input Voltage DC Min: 10.8V
  • Input Voltage VDC: 10.8V to 13.2V
  • Length: 85mm
  • No. of Channels: 2
  • Width: 21.5mm
  • RoHS Compliant: Yes
View this product in our online or paper catalogue

Catalog Page 1533

Catalog Page/Catalog Number:

1533 / 130

1543 / 129

Availability

18 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $33.85  

  1. Qty

Price

Qty Price
1+  $33.85
Legislation and Environmental
Customer Reviews
Related Videos
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(TDK LAMBDA) OR (DC - DC Converters - LED Driver) OR (ALD-214012PJ111)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----