TARGET 3001!  V16_LIG  SOFTWARE, TARGET 3001, CAD, PCB LAYOUT, LIGHT EDITION

TARGET 3001! V16_LIG

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 19P2667
  • Manufacturer Part No V16_LIG

Product Overview


The V15_LIG is a TARGET 3001! version 15 light edition CAD/CAE software for PCB design. The TARGET 3001! CAD/CAE software consists of schematic, simulation, layout, auto router, 3D view and front panel design within one user interface. The external auto router ELECTRA supplementary is embedded to every edition in a 250pin capable version. In TARGET 3001! CAD/CAE software all project data are gathered in one single file and no conversion struggles and no version conflicts between schematic and layout. This leads to highest consistency between schematic and layout. TARGET 3001! provides manufacturing data for production processes of all industry standards. It has all functions a modern layout CAD software is expected to have. This software provides transparency of workflow.
  • TARGET 3001! is easy to use CAD/CAE software
  • 400pins/pads
  • Two copper layers
  • Simulation is capable of 30 signals
  • All function active
  • Electra 250 router
  • Single user license
  • Commercial use
  • Frame panel: 80cm

Applications

Embedded Design & Development
Back to top

Product Specifications, Documents & More


  • Features: 400Pins/Pads, Two Copper Layers, Simulation is Capable of 30 Signals
  • No. of User Licenses: 1
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought