Low

TAKACHI  TWF13-5-13D  Enclosure, Flanged, UL94-V0, Multipurpose, 45 mm, 125.6 mm, 155.6 mm

TAKACHI TWF13-5-13D
TAKACHI TWF13-5-13D
Technical Data Sheet (233.12KB) EN See all Technical Docs

The actual product may differ from image shown

TAKACHI TWF13-5-13D
TAKACHI TWF13-5-13D

 

Product Information

Enclosure Type:
Multipurpose
Enclosure Material:
ABS (Acrylonitrile Butadiene Styrene)
Body Color:
Grey
External Height - Metric:
45mm
External Width - Metric:
125.6mm
External Depth - Metric:
155.6mm
IP Rating:
Not Rated
NEMA Rating:
Not Rated
External Height - Imperial:
-
External Width - Imperial:
-
External Depth - Imperial:
-
Product Range:
-
No. of Switch Holes:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor