Low

TAKACHI  PF20-6-20W  Enclosure, IP40, Removable End Panels, Flame Resistant UL94-V0, Instrument, 60 mm, 200 mm, 200 mm

TAKACHI PF20-6-20W
Manufacturer:
TAKACHI TAKACHI
Manufacturer Part No:
PF20-6-20W
Newark Part No.:
49Y7449
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Enclosure Type:
Instrument
Enclosure Material:
ABS
IP Rating:
IP40
NEMA Rating:
-
External Height - Metric:
60mm
External Width - Metric:
200mm
External Depth - Metric:
200mm
Body Color:
White
External Height - Imperial:
-
External Width - Imperial:
-
External Depth - Imperial:
-
Product Range:
-
No. of Switch Holes:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Similar Products