Low

UMK212F105ZG-T - 

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 1 µF, 50 V, +80%, -20%, Y5V, M Series

UMK212F105ZG-T - SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 1 µF, 50 V, +80%, -20%, Y5V, M Series

The actual product may differ from image shown

Manufacturer Part No:
UMK212F105ZG-T
Newark Part No.:
86H5309
Product Range
M Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0805 [2012 Metric]
:
1µF
:
50V
:
+80%, -20%
:
Y5V
:
M Series
:
Cut Tape
:
-30°C
:
85°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The UMK212F105ZG-T is a SMD high value Multilayer Ceramic Capacitor with plated end termination, Y5V temperature characteristics code and 0805 case. The use of nickel as electrode material and plating processing improve the solderability and heat resistance characteristics. It also prevents migration and raises the level of reliability. Suitable for general digital circuit, liquid crystal modules and DC-DC converters.
  • Monolithic structure provides higher reliability
  • Low equivalent series resistance (ESR) provides superior noise absorption characteristics
  • Reflow and wave soldering

Applications

Power Management, Industrial, Communications & Networking, Consumer Electronics, Wireless

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MULTICOMP

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 1 µF, 50 V, +80%, -20%, Y5V, MC Series

935 in stock

Each (Supplied on Cut Tape)

1+ $0.153 10+ $0.108 50+ $0.057 100+ $0.046 More Pricing...

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

3000+ $0.019 6000+ $0.016 9000+ $0.014 15000+ $0.013 More Pricing...

Add
0

Each (Supplied on Full Reel)

10000+ $0.054 100000+ $0.049 500000+ $0.044

Add
0

Each (Supplied on Cut Tape)

3000+ $0.19 5000+ $0.172

Add
0

Each (Supplied on Full Reel)

3000+ $0.128 6000+ $0.114 9000+ $0.107 15000+ $0.105 More Pricing...

Add

MURATA

CAP, MLCC, Y5V, 1UF, 50V, 0805, REEL

28,000 in stock

Each (Supplied on Full Reel)

4000+ $0.043 8000+ $0.041 16000+ $0.04 24000+ $0.039

Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

06R3936 - SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 1 µF, 50 V, +80%, -20%, Y5V, MC Series

06R3937 - SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 1 µF, 50 V, +80%, -20%, Y5V, MC Series

65R9089 - SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 1 µF, 50 V, +80%, -20%, Y5V, CC Series

View all alternatives / recommendations
No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.