Low

TAIYO YUDEN  TMK107F104ZA-T  SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 0.1 µF, 25 V, +80%, -20%, Y5V, M Series

TAIYO YUDEN TMK107F104ZA-T
Technical Data Sheet (1.33MB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Ceramic Capacitor Case:
0603 [1608 Metric]
Capacitance:
0.1µF
Voltage Rating:
25V
Capacitance Tolerance:
+80%, -20%
Dielectric Characteristic:
Y5V
Product Range:
M Series
Packaging:
Cut Tape
Operating Temperature Min:
-30°C
Operating Temperature Max:
85°C
Automotive Qualifications Standard:
-
MSL:
-
Capacitor Terminals:
SMD
SVHC:
To Be Advised
Capacitor Case Style:
0603 [1608 Metric]

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 0.1 µF, 25 V, +80%, -20%, Y5V, M Series

TAIYO YUDEN

0

Price for: Each (Supplied on Full Reel)

4000+ $0.009 8000+ $0.007 12000+ $0.006 20000+ $0.005

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 0.1 µF, 25 V, +80%, -20%, Y5V

AVX

100,000 in stock

Price for: Each (Supplied on Full Reel)

4000+ $0.014 Promotional price 8000+ $0.014 Promotional price 12000+ $0.014 Promotional price

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 0.1 µF, 25 V, +80%, -20%, Y5V, C Series

KEMET

4,668 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.095 10+ $0.029 50+ $0.017 100+ $0.014 More pricing

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 0.1 µF, 25 V, +80%, -20%, Y5V

AVX

3,389 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.021 Promotional price 50+ $0.021 Promotional price 100+ $0.021 Promotional price 500+ $0.021 Promotional price More pricing

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 0.1 µF, 25 V, +80%, -20%, Y5V, CC Series

YAGEO

972 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.028 10+ $0.02 25+ $0.014 100+ $0.009 More pricing

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 0.1 µF, 25 V, +80%, -20%, Y5V, C Series

KEMET

16,000 in stock

Price for: Each (Supplied on Full Reel)

4000+ $0.005 8000+ $0.004 28000+ $0.003

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 0.1 µF, 25 V, +80%, -20%, Y5V, CC Series

YAGEO

16,000 in stock

Price for: Each (Supplied on Full Reel)

4000+ $0.004 8000+ $0.004 12000+ $0.003 20000+ $0.003

Buy

Multilayer Ceramic Capacitor, GRM Series, 0.1 - F, +80%, -20%, Y5V, 25 V, 0603 [1608 Metric]

MURATA

149,940:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.015 250+ $0.011 500+ $0.01 1000+ $0.009 More pricing

Buy

Multilayer Ceramic Capacitor, MC Series, 0.1 F, +80%, -20%, Y5V, 25 V, 0603 [1608 Metric]

MULTICOMP

32,000:  in stock

Price for: Each (Supplied on Full Reel)

4000+ $0.005 8000+ $0.005 20000+ $0.004 40000+ $0.003

Buy
MC0603F104Z250CT

Multilayer Ceramic Capacitor, MC Series, 0.1 F, +80%, -20%, Y5V, 25 V, 0603 [1608 Metric]

MULTICOMP

480,447:  in stock

Price for: Each (Supplied on Cut Tape)

10+ $0.025 50+ $0.018 100+ $0.011 250+ $0.009 More pricing

Buy

Associated Products

Similar Products