Low

TAIYO YUDEN  SMK325B7473KN-T  SMD Multilayer Ceramic Capacitor, 1210 [3225 Metric], 0.047 µF, 630 V, ± 10%, X7R, M Series

TAIYO YUDEN SMK325B7473KN-T
Manufacturer Part No:
SMK325B7473KN-T
Newark Part No.:
77M8494
Product Range
M Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Ceramic Capacitor Case:
1210 [3225 Metric]
Capacitance:
0.047µF
Voltage Rating:
630V
Capacitance Tolerance:
± 10%
Dielectric Characteristic:
X7R
Product Range:
M Series
Packaging:
Cut Tape
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

SMK325B7473KN-T

CAPACITOR CERAMIC 0.047UF 630V, X7R, 10%, 1210

TAIYO YUDEN

0

Price for: Each (Supplied on Full Reel)

2000+ $0.137 4000+ $0.133 6000+ $0.128 10000+ $0.117

Buy

CAP, MLCC, X7R, 0.047UF/630V, 1210, REEL

MURATA

5,000:  in stock

Price for: Each (Supplied on Full Reel)

1000+ $0.226 5000+ $0.205

Buy

Multilayer Ceramic Capacitor, GRM Series, 0.047 - F, - 10%, X7R, 630 V, 1210 [3225 Metric]

MURATA

1,111:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.65 10+ $0.379 25+ $0.338 50+ $0.297 More pricing

Buy

SMD Multilayer Ceramic Capacitor, 1210 [3225 Metric], 0.047 µF, 630 V, ± 10%, X7R, MC Series

MULTICOMP

0

Price for: Each (Supplied on Full Reel)

2000+ $0.135 4000+ $0.127 6000+ $0.117 10000+ $0.066 More pricing

Buy
CGA6M4X7R2J473K200AA

Multilayer Ceramic Capacitor, CGA Series, 0.047 - F, - 10%, X7R, 630 V, 1210 [3225 Metric]

TDK

0

Price for: Each (Supplied on Full Reel)

1000+ $0.17 2000+ $0.16 5000+ $0.15 10000+ $0.14 More pricing

Buy

Multilayer Ceramic Capacitor, CGA Series, 0.047 - F, - 10%, X7R, 630 V, 1210 [3225 Metric]

TDK

10,140:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.70 10+ $0.67 25+ $0.537 50+ $0.403 More pricing

Buy

Associated Products

Similar Products