Low

TAIYO YUDEN  SMK316B7682MF-T  SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 6800 pF, 630 V, ± 20%, X7R, M Series

TAIYO YUDEN SMK316B7682MF-T
Technical Data Sheet (1.29MB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Ceramic Capacitor Case:
1206 [3216 Metric]
Capacitance:
6800pF
Voltage Rating:
630V
Capacitance Tolerance:
± 20%
Dielectric Characteristic:
X7R
Product Range:
M Series
Packaging:
Tape & Reel
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products