Low

TAIYO YUDEN  PAS414HR-VE5R  Supercapacitor, 60000 µF, 3.3 V, SMD

TAIYO YUDEN PAS414HR-VE5R
Technical Data Sheet (135.04KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Capacitance:
60000µF
Voltage Rating:
3.3V
Product Range:
-
Capacitance Tolerance:
-
Capacitor Terminals:
SMD
Packaging:
Cut Tape
Lead Spacing:
-
Operating Temperature Min:
-20°C
Operating Temperature Max:
60°C
ESR:
80ohm
Capacitor Case Style:
Coin
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.