Low

TAIYO YUDEN  NRS6045T 101MMGK  Surface Mount Power Inductor, NRS Series, 100 µH, 750 mA, 900 mA, Shielded, 0.466 ohm

TAIYO YUDEN NRS6045T 101MMGK
Manufacturer Part No:
NRS6045T 101MMGK
Newark Part No.:
48T7122
Product Range
NRS Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Product Range:
NRS Series
Inductance:
100µH
RMS Current (Irms):
750mA
Saturation Current (Isat):
900mA
Inductor Construction:
Shielded
DC Resistance Max:
0.466ohm
Power Inductor Case:
6mm x 6mm x 4.5mm
Inductance Tolerance:
± 20%
Packaging:
Cut Tape
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.