Low

TAIYO YUDEN  NRG4026T2R3N  INDUCTOR, SHIELDED, 2.3UH, 2.1MA, SMD

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TAIYO YUDEN
  • Newark Part No.: 84R3532
  • Manufacturer Part No NRG4026T2R3N

Product Information


  • DC Current Rating: 2.1A
  • DC Resistance Max: 0.04ohm
  • Inductance: 2.3µH
  • Inductance Tolerance: ± 30%
  • Inductor Construction: Shielded
  • Packaging: Cut Tape
  • Power Inductor Case: 4mm x 4mm x 2.6mm
  • Product Range: TAIYO YUDEN - NRG Series
  • RMS Current (Irms): 1.97A
  • SVHC: To Be Advised
  • Saturation Current (Isat): 2.1A
  • Self Resonant Frequency: 96MHz

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/650
  •  130/653

Availability

Availability:  1,160

(Available until stock is exhausted)


  • 1,160 in stock for same day shipping

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.144

Buy

Price

Quantity List Price Your Price
1 - 9 $0.352 Promotional price $0.144
10 - 49 $0.332 Promotional price $0.144
50 - 99 $0.31 Promotional price $0.144
100 - 499 $0.289 Promotional price $0.144
500 - 999 $0.227 Promotional price $0.144
1000+ $0.186 Promotional price $0.144

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought