Low

TAIYO YUDEN  LB2518T102K  Surface Mount High Frequency Inductor, LB Series, 1 mH, 15 mA, 1007 [2518 Metric], Wirewound

TAIYO YUDEN LB2518T102K
Technical Data Sheet (150.91KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
LB Series
Inductance:
1mH
DC Current Rating:
15mA
High Frequency Inductor Case:
1007 [2518 Metric]
Inductor Construction:
Wirewound
DC Resistance Max:
24ohm
Inductance Tolerance:
± 10%
Self Resonant Frequency Min:
2.4MHz
Packaging:
Cut Tape
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Surface Mount High Frequency Inductor, LB Series, 1 mH, 15 mA, 1007 [2518 Metric], Wirewound

TAIYO YUDEN

0

Price for: Each (Supplied on Full Reel)

2000+ $0.047 4000+ $0.045 6000+ $0.044 10000+ $0.04

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.