Low

TAIYO YUDEN  JMK325B7476MM-TR  SMD Multilayer Ceramic Capacitor, 1210 [3225 Metric], 47 µF, 6.3 V, ± 20%, X7R, M Series

 

Product Information

Ceramic Capacitor Case:
1210 [3225 Metric]
Capacitance:
47µF
Voltage Rating:
6.3V
Capacitance Tolerance:
± 20%
Dielectric Characteristic:
X7R
Product Range:
M Series
Packaging:
Tape & Reel
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

SMD Multilayer Ceramic Capacitor, 1210 [3225 Metric], 47 µF, 6.3 V, ± 20%, X7R, M Series

TAIYO YUDEN

433 in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.22 10+ $1.02 50+ $0.819 100+ $0.745 More pricing

Buy

SMD Multilayer Ceramic Capacitor, 1210 [3225 Metric], 47 µF, 6.3 V, ± 20%, X7R, C Series

KEMET

3,000 in stock

Price for: Each (Supplied on Full Reel)

1000+ $0.751 2000+ $0.702 5000+ $0.663 10000+ $0.634 More pricing

Buy

SMD Multilayer Ceramic Capacitor, 1210 [3225 Metric], 47 µF, 6.3 V, ± 20%, X7R, C Series

KEMET

936 in stock

Price for: Each (Supplied on Cut Tape)

1+ $2.47 10+ $2.03 25+ $1.83 50+ $1.50 More pricing

Buy
C1210C476M9RACTM

47.0UF 6.3V

KEMET

0

Price for: Each (Supplied on Full Reel)

1+ $0.77 1500+ $0.77 3000+ $0.721 7500+ $0.681 More pricing

Buy

CAP, MLCC, X7R, 47UF, 6.3V, 1210

MURATA

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Cut Tape)

1+ $0.97 250+ $0.732 500+ $0.652 1000+ $0.588 More pricing

 
Buy

Associated Products

Similar Products