Low

TAIYO YUDEN  JMK107BJ225KK-T  SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 2.2 µF, 6.3 V, ± 10%, X5R, M Series

TAIYO YUDEN JMK107BJ225KK-T
Manufacturer Part No:
JMK107BJ225KK-T
Newark Part No.:
84R9122
Product Range
M Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Ceramic Capacitor Case:
0603 [1608 Metric]
Capacitance:
2.2µF
Voltage Rating:
6.3V
Capacitance Tolerance:
± 10%
Dielectric Characteristic:
X5R
Product Range:
M Series
Packaging:
Cut Tape
Operating Temperature Min:
-55°C
Operating Temperature Max:
85°C
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

JMK107BJ225KK-T

CAPACITOR CERAMIC 2.2UF, 6.3V, X5R, 10%, 0603

TAIYO YUDEN

0

Price for: Each (Supplied on Full Reel)

4000+ $0.02 8000+ $0.017 12000+ $0.016 20000+ $0.014

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 2.2 µF, 6.3 V, ± 10%, X5R, CC Series

YAGEO

2,663 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.122 10+ $0.087 25+ $0.062 100+ $0.04 More pricing

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 2.2 µF, 6.3 V, ± 10%, X5R, CC Series

YAGEO

32,000 in stock

Price for: Each (Supplied on Full Reel)

4000+ $0.017 8000+ $0.016 12000+ $0.012 20000+ $0.01

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 2.2 µF, 6.3 V, ± 10%, X5R

AVX

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Full Reel)

4000+ $0.048 8000+ $0.043 12000+ $0.031

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 2.2 µF, 6.3 V, ± 10%, X5R

AVX

0

Price for: Each (Supplied on Full Reel)

1+ $0.009

Buy
C0603C225K9PAC

Capacitor,Ceramic,2.2uF,6.3VDC,10-% Tol,10+% Tol,X5R-TC Code,-15,15%-TC

KEMET

0

Price for: Each

2500+ $0.017

Buy
C0603C225K9PAC7411

2.20UF 6.3V

KEMET

0

Price for: Each

5000+ $0.018

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 2.2 µF, 6.3 V, ± 10%, X5R, C Series

KEMET

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Cut Tape)

1000+ $0.032

Buy

Associated Products

Similar Products