Low

TAIYO YUDEN  JMK105BJ105MV-F  SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 1 µF, 6.3 V, ± 20%, X5R, M Series

TAIYO YUDEN JMK105BJ105MV-F
Manufacturer Part No:
JMK105BJ105MV-F
Newark Part No.:
18J0967
Product Range
M Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Ceramic Capacitor Case:
0402 [1005 Metric]
Capacitance:
1µF
Voltage Rating:
6.3V
Capacitance Tolerance:
± 20%
Dielectric Characteristic:
X5R
Product Range:
M Series
Packaging:
Tape & Reel
Operating Temperature Min:
-55°C
Operating Temperature Max:
85°C
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products