Low

TAIYO YUDEN  HMK325B7225KN-T  SMD Multilayer Ceramic Capacitor, 1210 [3225 Metric], 2.2 µF, 100 V, ± 10%, X7R, M Series

TAIYO YUDEN HMK325B7225KN-T
Manufacturer Part No:
HMK325B7225KN-T
Newark Part No.:
77M8649
Product Range
M Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Ceramic Capacitor Case:
1210 [3225 Metric]
Capacitance:
2.2µF
Voltage Rating:
100V
Capacitance Tolerance:
± 10%
Dielectric Characteristic:
X7R
Product Range:
M Series
Packaging:
Tape & Reel
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

SMD Multilayer Ceramic Capacitor, 1210 [3225 Metric], 2.2 µF, 100 V, ± 10%, X7R, M Series

TAIYO YUDEN

2,250 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.63 10+ $0.384 25+ $0.344 50+ $0.304 More pricing

Buy

SMD Multilayer Ceramic Capacitor, 1210 [3225 Metric], 2.2 µF, 100 V, ± 10%, X7R, C Series

TDK

21,000 in stock

Price for: Each (Supplied on Full Reel)

1000+ $0.178 2000+ $0.168 4000+ $0.162 6000+ $0.157 More pricing

Buy

SMD Multilayer Ceramic Capacitor, 1210 [3225 Metric], 2.2 µF, 100 V, ± 10%, X7R, C Series

KEMET

2,088 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.77 10+ $0.44 25+ $0.392 50+ $0.345 More pricing

Buy

SMD Multilayer Ceramic Capacitor, 1210 [3225 Metric], 2.2 µF, 100 V, ± 10%, X7R, C Series

KEMET

4,000 in stock

Price for: Each (Supplied on Full Reel)

2000+ $0.16 4000+ $0.15 10000+ $0.14 20000+ $0.137 More pricing

Buy

SMD Multilayer Ceramic Capacitor, 1210 [3225 Metric], 2.2 µF, 100 V, ± 10%, X7R, C Series

TDK

779 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.77 10+ $0.737 25+ $0.59 50+ $0.444 More pricing

Buy

SMD Multilayer Ceramic Capacitor, 1210 [3225 Metric], 2.2 µF, 100 V, ± 10%, X7R, GRM Series

MURATA

626 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.79 10+ $0.445 25+ $0.406 50+ $0.368 More pricing

Buy

CAP, MLCC, X7R, 2.2UF, 100V, 1210, REEL

MURATA

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Full Reel)

1000+ $0.467

Buy

SMD Multilayer Ceramic Capacitor, 1210 [3225 Metric], 2.2 µF, 100 V, ± 10%, X7R, C Series

TDK

0

Price for: Each (Supplied on Full Reel)

1000+ $0.221 2000+ $0.208 5000+ $0.195 10000+ $0.182 More pricing

Buy
CGA6N3X7R2A225K230AE

Automotive Grade Soft Termination / 7" (180mm)

TDK

0

Price for: Each

1000+ $0.325

Buy
12101C225K4Z2A

SMD Multilayer Ceramic Capacitor, AEC-Q200 MLCC Series, 2.2 F, 10%, X7R, 100 V

AVX

0

Price for: Each (Supplied on Full Reel)

1000+ $0.30 2000+ $0.28 5000+ $0.27 10000+ $0.26 More pricing

Buy

Associated Products

Similar Products