Low

TAIYO YUDEN  HMK212B7333MG-T  SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 0.033 µF, 100 V, ± 20%, X7R, M Series

TAIYO YUDEN HMK212B7333MG-T
Technical Data Sheet (1.33MB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Ceramic Capacitor Case:
0805 [2012 Metric]
Capacitance:
33000pF
Voltage Rating:
100V
Capacitance Tolerance:
± 20%
Dielectric Characteristic:
X7R
Product Range:
M Series
Packaging:
Cut Tape
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualifications Standard:
-
MSL:
-
Capacitor Terminals:
SMD
SVHC:
To Be Advised
Capacitor Case Style:
0805 [2012 Metric]

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

HMK212B7333MG-T

CAPACITOR CERAMIC 0.033UF 100V, X7R, 20%, 0805

TAIYO YUDEN

0

Price for: Each (Supplied on Full Reel)

3000+ $0.031 6000+ $0.026 9000+ $0.024 15000+ $0.022

Buy

Associated Products

Similar Products