Low

TAIYO YUDEN  HK212539NJ-T  Surface Mount High Frequency Inductor, HK Series, 39 nH, 300 mA, 0805 [2012 Metric], 0.65 ohm

TAIYO YUDEN HK212539NJ-T
Manufacturer Part No:
HK212539NJ-T
Newark Part No.:
86H5604
Product Range
HK Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
HK Series
Inductance:
39nH
DC Current Rating:
300mA
High Frequency Inductor Case:
0805 [2012 Metric]
Inductor Construction:
-
DC Resistance Max:
0.65ohm
Inductance Tolerance:
± 5%
Self Resonant Frequency Min:
1GHz
Packaging:
Cut Tape
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Surface Mount High Frequency Inductor, HK Series, 39 nH, 300 mA, 0805 [2012 Metric], 0.65 ohm

TAIYO YUDEN

0

Price for: Each (Supplied on Full Reel)

4000+ $0.05 8000+ $0.049 16000+ $0.048 24000+ $0.037 More pricing

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.