Low

TAIYO YUDEN  HK1608R15J-T  Surface Mount High Frequency Inductor, HK Series, 150 nH, 300 mA, 0603 [1608 Metric], Multilayer

TAIYO YUDEN HK1608R15J-T
Manufacturer Part No:
HK1608R15J-T
Newark Part No.:
86H5555
Product Range
HK Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
HK Series
Inductance:
150nH
DC Current Rating:
300mA
High Frequency Inductor Case:
0603 [1608 Metric]
Inductor Construction:
Multilayer
DC Resistance Max:
1.2ohm
Inductance Tolerance:
± 5%
Self Resonant Frequency Min:
500MHz
Packaging:
Cut Tape
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Surface Mount High Frequency Inductor, HK Series, 150 nH, 300 mA, 0603 [1608 Metric], Multilayer

TAIYO YUDEN

0

Price for: Each (Supplied on Full Reel)

4000+ $0.027 16000+ $0.026 24000+ $0.021 40000+ $0.02

Buy
L-14CR15JV4T

Surface Mount High Frequency Inductor, L-14C Series, 150 nH, 5%, 0603 [1608 Metric], 1.4 ohm

JOHANSON TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

8000+ $0.018

Buy

Surface Mount High Frequency Inductor, L-14C Series, 150 nH, 5%, 0603 [1608 Metric], 1.4 ohm

JOHANSON TECHNOLOGY

8,461:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.065 250+ $0.049 500+ $0.044 1000+ $0.04 More pricing

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.