Low

TAIYO YUDEN  HK160818NJ-T  Surface Mount High Frequency Inductor, HK Series, 18 nH, 300 mA, 0603 [1608 Metric], Multilayer

TAIYO YUDEN HK160818NJ-T
Manufacturer Part No:
HK160818NJ-T
Newark Part No.:
86H5565
Product Range
HK Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Product Range:
HK Series
Inductance:
18nH
DC Current Rating:
300mA
High Frequency Inductor Case:
0603 [1608 Metric]
Inductor Construction:
Multilayer
DC Resistance Max:
0.35ohm
Inductance Tolerance:
± 5%
Self Resonant Frequency Min:
2GHz
Packaging:
Cut Tape
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.