Low

TAIYO YUDEN  HK10054N7S-T  Surface Mount High Frequency Inductor, HK Series, 4.7 nH, 300 mA, 0402 [1005 Metric], Multilayer

TAIYO YUDEN HK10054N7S-T
Manufacturer Part No:
HK10054N7S-T
Newark Part No.:
86H5544
Product Range
HK Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
HK Series
Inductance:
4.7nH
DC Current Rating:
300mA
High Frequency Inductor Case:
0402 [1005 Metric]
Inductor Construction:
Multilayer
DC Resistance Max:
0.21ohm
Inductance Tolerance:
± 0.3nH
Self Resonant Frequency Min:
4GHz
Packaging:
Cut Tape
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Surface Mount High Frequency Inductor, HK Series, 4.7 nH, 300 mA, 0402 [1005 Metric], Multilayer

TAIYO YUDEN

0

Price for: Each (Supplied on Full Reel)

10000+ $0.02 20000+ $0.019 30000+ $0.018 50000+ $0.016

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.