Low

TAIYO YUDEN  HK100515NJ-T  Surface Mount High Frequency Inductor, HK Series, 15 nH, 300 mA, 0402 [1005 Metric], Multilayer

TAIYO YUDEN HK100515NJ-T
Technical Data Sheet (151.08KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
HK Series
Inductance:
15nH
DC Current Rating:
300mA
High Frequency Inductor Case:
0402 [1005 Metric]
Inductor Construction:
Multilayer
DC Resistance Max:
0.46ohm
Inductance Tolerance:
± 5%
Self Resonant Frequency Min:
2.3GHz
Packaging:
Cut Tape
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Surface Mount High Frequency Inductor, HK Series, 15 nH, 300 mA, 0402 [1005 Metric], Multilayer

TAIYO YUDEN

30,000 in stock

Price for: Each (Supplied on Full Reel)

10000+ $0.02 20000+ $0.019 30000+ $0.018 50000+ $0.016

Buy

Surface Mount High Frequency Inductor, WE-MK Series, 15 nH, 300 mA, 0402 [1005 Metric], Multilayer

WURTH ELEKTRONIK

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Cut Tape)

1+ $0.177 250+ $0.134 500+ $0.119 1000+ $0.107 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.