Low

GMK316F106ZL-T - 

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 10 µF, 35 V, +80%, -20%, Y5V, M Series

GMK316F106ZL-T - SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 10 µF, 35 V, +80%, -20%, Y5V, M Series

The actual product may differ from image shown

Manufacturer Part No:
GMK316F106ZL-T
Newark Part No.:
30K5465
Product Range
M Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1206 [3216 Metric]
:
10µF
:
35V
:
+80%, -20%
:
Y5V
:
M Series
:
-30°C
:
85°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The GMK316F106ZL-T is a multilayer Ceramic Capacitor with 1206 chip, for general digital circuit and communication equipment. Use of nickel as electrode material and plating processing improve the solderability and heat resistance characteristics. Also prevents migration and raises the level of reliability.
  • Improved Higher Density Mounting
  • Monolithic Structure Provides Higher Reliability
  • Low Equivalent Series Resistance (ESR) Provides Superior Noise Absorption Characteristics
  • Higher Permissible Ripple Current Values
  • Smaller Case Size with High Rated Voltage
  • Improved Reliability Due to Higher Insulation Resistance and Breakdown Voltage

Applications

Communications & Networking, Industrial, Power Management

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

16AC1220 - CAP ,MLCC ,0805,35V ,X5R,10uF±20% ,T&R

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.