TAIYO YUDEN  EMK107BJ225KA-T  SMD Multilayer Ceramic Capacitor, M Series, 2.2 µF, ± 10%, X5R, 16 V, 0603 [1608 Metric]

TAIYO YUDEN EMK107BJ225KA-T

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 93K5520
  • Manufacturer Part No EMK107BJ225KA-T

Product Overview


Product Range

Back to top

Product Specifications, Documents & More


  • Capacitance: 2.2µF
  • Capacitance Tolerance: ± 10%
  • Capacitor Case Style: 0603 [1608 Metric]
  • Capacitor Terminals: SMD
  • Ceramic Capacitor Case: 0603 [1608 Metric]
  • Dielectric Characteristic: X5R
  • MSL: -
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -55°C
  • Packaging: Cut Tape
  • Product Range: M Series
  • SVHC: To Be Advised
  • Voltage Rating: 16V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/411
  •  132/416

Availability

Availability:  1,893


  • 1,893 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 3/28/16

Price for: Cut Tape 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.091 $0.091

Buy

Price

Quantity List Price
1 - 9 $0.091
10 - 49 $0.084
50 - 99 $0.079
100 - 499 $0.074
500 - 999 $0.058
1000+ $0.047
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
87K3717
EMK107BJ225KA-T

EMK107BJ225KA-T

TAIYO YUDEN

SMD Multilayer Ceramic Capacitor, M Series, 2.2 µF, ± 10%, X5R, 16 V, 0603 [1608 Metric]

8,000 

Price for: Full Reel 1

4000+ $0.032 8000+ $0.03 12000+ $0.029 20000+ $0.028

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/21/16
25M8786
C0603C225K4PACTU

C0603C225K4PACTU

KEMET

Multilayer Ceramic Capacitor, C Series, 2.2 - F, - 10%, X5R, 16 V, 0603 [1608 Metric]

15,811 

Price for: Cut Tape 1

10+ $0.126 100+ $0.077 1000+ $0.069

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    More stock available week commencing 6/6/16
Suggested Substitutes
24R6336
GRM188R61C225KE15D

GRM188R61C225KE15D

MURATA

SMD Multilayer Ceramic Capacitor, GRM Series, 2.2 µF, ± 10%, X5R, 16 V, 0603 [1608 Metric]

3,874 

Price for: Cut Tape 1

1+ $0.064 250+ $0.058 500+ $0.052 1000+ $0.047

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 6/13/16
96M1183
0603YD225KAT2A

0603YD225KAT2A

AVX

SMD Multilayer Ceramic Capacitor, 2.2 µF, ± 10%, X5R, 16 V, 0603 [1608 Metric]

3,298 

Price for: Cut Tape 1

1+ $0.228 Promotional price 10+ $0.228 Promotional price 100+ $0.228 Promotional price 250+ $0.228 Promotional price

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/11/16
72W1793
C1608X5R1C225K080AB

C1608X5R1C225K080AB

TDK

SMD Multilayer Ceramic Capacitor, C Series, 2.2 µF, ± 10%, X5R, 16 V, 0603 [1608 Metric]

8,000 

Price for: Full Reel 1

4000+ $0.026 8000+ $0.025 12000+ $0.024 28000+ $0.018

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 5/9/16
41M0957
0603YD225KAT2A

0603YD225KAT2A

AVX

SMD Multilayer Ceramic Capacitor, 2.2 µF, ± 10%, X5R, 16 V, 0603 [1608 Metric]

4,000 

Price for: Full Reel 1

4000+ $0.189 8000+ $0.168 12000+ $0.163 28000+ $0.16

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 5/30/16
04X3246
C1608X5R1C225K080AB

C1608X5R1C225K080AB

TDK

SMD Multilayer Ceramic Capacitor, C Series, 2.2 µF, ± 10%, X5R, 16 V, 0603 [1608 Metric]

1,726 

Price for: Cut Tape 1

1+ $0.159 10+ $0.108 100+ $0.055 250+ $0.045

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 5/9/16
13M6521
C0603C225K4PACTU

C0603C225K4PACTU

KEMET

Multilayer Ceramic Capacitor, C Series, 2.2 - F, - 10%, X5R, 16 V, 0603 [1608 Metric]

0

Price for: Full Reel 1

4000+ $0.12 8000+ $0.113 20000+ $0.107 40000+ $0.086

Buy
    More stock available week commencing 5/9/16

Not Normally Stocked

Non-Cancelable / Non Returnable

72W1602
CGB3B1X5R1C225K055AC

CGB3B1X5R1C225K055AC

TDK

Hi cap

0

Price for: Full Reel 1

4000+ $0.04 8000+ $0.038 12000+ $0.036 28000+ $0.027

Buy
    More stock available week commencing 5/2/16

Not Normally Stocked

Non-Cancelable / Non Returnable

34M2751
LD03YD225KAB2A

LD03YD225KAB2A

AVX

T&R / STD JAPAN BULK - FN

0

Price for: Full Reel 1

4000+ $5.11 8000+ $4.83 12000+ $4.48

Buy
    More stock available week commencing 6/20/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought