Low

TAIYO YUDEN  CB2012T100KV  Surface Mount High Frequency Inductor, CB Series, 10 µH, 300 mA, 0805 [2012 Metric], Wirewound

TAIYO YUDEN CB2012T100KV
Manufacturer Part No:
CB2012T100KV
Newark Part No.:
29X7600
Product Range
CB Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
CB Series
Inductance:
10µH
DC Current Rating:
300mA
High Frequency Inductor Case:
0805 [2012 Metric]
Inductor Construction:
Wirewound
DC Resistance Max:
0.7ohm
Inductance Tolerance:
± 10%
Self Resonant Frequency Min:
32MHz
Packaging:
Cut Tape
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Surface Mount High Frequency Inductor, CB Series, 10 µH, 300 mA, 0805 [2012 Metric], Wirewound

TAIYO YUDEN

0

Price for: Each (Supplied on Full Reel)

3000+ $0.075 6000+ $0.074 12000+ $0.073 18000+ $0.071 More pricing

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.