Low

TAIYO YUDEN  BK2125HM121-T  Ferrite Bead, 120 ohm, 0805 [2012 Metric], BK Series, 800 mA, 0.15 ohm, ± 25%

TAIYO YUDEN BK2125HM121-T
Manufacturer Part No:
BK2125HM121-T
Newark Part No.:
86H5420
Product Range
BK Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Impedance @ 100Mhz:
120ohm
Ferrite Case Style:
0805 [2012 Metric]
Product Range:
BK Series
DC Current Rating:
800mA
DC Resistance Max:
0.15ohm
Impedance Tolerance:
± 25%
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Ferrite Bead, 120 ohm, 0805 [2012 Metric], BK Series, 800 mA, 0.15 ohm, ± 25%

TAIYO YUDEN

0

Price for: Each

4000+ $0.032 8000+ $0.03 12000+ $0.029 20000+ $0.025

Buy

FERRITE BEAD, 0.15OHM, 800MA, 0805

TDK

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Cut Tape)

10+ $0.088 25+ $0.075 50+ $0.063 100+ $0.05 More pricing

Buy

Ferrite Bead, 120 ohm, 0805 [2012 Metric], MMZ Series, 800 mA, 0.15 ohm, ± 25%

TDK

0

Price for: Each

4000+ $0.032 8000+ $0.031 12000+ $0.029 28000+ $0.022

Buy

Ferrite Bead, 120 ohm, 0805 [2012 Metric], MMZ Series, 800 mA, 0.15 ohm, ± 25%

TDK

0

Price for: Each (Supplied on Cut Tape)

4000+ $0.028

Buy

FERRITE, BEAD, 2012, 100MHZ, 120R

LAIRD TECHNOLOGIES

20:  in stock

Price for: Each (Supplied on Cut Tape)

10+ $0.048 250+ $0.036 500+ $0.032 1000+ $0.029 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.