Low

TAIYO YUDEN  BK1005HW601-T  FERRITE BEAD, 0.6OHM, 300MA, 0402

TAIYO YUDEN BK1005HW601-T
Manufacturer Part No:
BK1005HW601-T
Newark Part No.:
50Y1788
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Impedance @ 100Mhz:
600ohm
Ferrite Case Style:
0402 [1005 Metric]
Product Range:
BK Series
DC Current Rating:
300mA
DC Resistance Max:
0.6ohm
Impedance Tolerance:
± 25%
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Ferrite Bead, 600 ohm, 0402 [1005 Metric], MMZ Series, 300 mA, 0.52 ohm, ± 25%

TDK

20,000 in stock

Price for: Each (Supplied on Full Reel)

10000+ $0.024 20000+ $0.022 30000+ $0.02 50000+ $0.016

Buy

FERRITE, BEAD, 0.6OHM, 0.3A, 0402

MURATA

5,231:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.03 250+ $0.023 500+ $0.02 1000+ $0.018 More pricing

Buy

FERRITE BEAD, 0.52OHM, 300MA, 0402

TDK

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Cut Tape)

10+ $0.035 100+ $0.028 500+ $0.023 1000+ $0.02

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.