New to Newark/element14? Start here
2013/08/13

Spotted an Error? Print Page Share this page

TAIYO YUDEN - AH316M157501 - MULTILAYER CHIP ANTENNA, 1575MHz

TAIYO YUDENAH316M157501
Image is for illustrative purposes only.
Please refer to product description
TAIYO YUDEN
Manufacturer:
TAIYO YUDEN
Newark Part Number:
87R1564
Manufacturer Part No:
AH316M157501

Technical Data Sheet (522.32KB) EN
Technical Data Sheet (522.32KB) EN

Product Information
  • MULTILAYER CHIP ANTENNA, 1575MHz
  • Frequency: 1575MHz
  • RoHS Compliant: Yes

Availability

2938 available to ship today

Price For: 1 Cut tape

Minimum Order Quantity: 3000

Order Multiple Quantity: 3000

Price: $0.567   Promotional price

  1. Qty

Price

Qty Price Promo Price
3000  $0.567 $0.5600
6000+  $0.546 $0.5460
Legislation and Environmental
Customer Reviews
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
AH316M157501

TAIYO YUDEN

MULTILAYER CHIP ANTENNA, 1575MHz

Frequency:1575MHz; Reel Quantity:3000 ; RoHS Compliant: Yes;

0
Price
For: Tape on reel of 1
3,000+
$0.567
6,000+
$0.546

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 50 days)
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
EROP7SA

EREM

PRECISION TWEEZER, MICRO FINE, ANTI MAGNETIC, 4.5IN

Tweezer Type:Curved; Overall Length:4.5"; Tweezer Body Material:Stainless Steel; Tweezer Tip Material:Stainless Steel ; RoHS Compliant: NA;

478
Price
For: 1 Each
1+
$3.70

478 available to ship today
1610-100DSP

TECHSPRAY

CLEANING WIPES

Dispensing Method:Wipe; Accessory Type:Wipes; Pack Quantity:100; Size:100 Wipes; Trade Name, Chemical:Isopropyl Alcohol;

135
Price
For: 1 Each
1+
$27.20

135 available to ship today
-Ground Delivery Only
24-6040-0027

KESTER SOLDER

SOLDER WIRE, 60/40 SN/PB, 190°C, 1LB

External Diameter - Metric:0.787mm; External Diameter - Imperial:0.031"; Solder Gauge AWG:21AWG; Solder Alloy:60, 40 Sn, Pb; Melting Temperature:190°C;

279
Price
For: 1 Each
1+
$34.65
25+
$31.71
50+
$29.11
100+
$27.72
more...

279 available to ship today
TC201T

WELLER

SOLDERING PENCIL WITH PTA7 SOLDERING TIP

Output Power:42W; For Use With:Wellers WTCPT Soldering Station & PT Series Soldering Tips; Height:1.625"; Leaded Process Compatible:No; Length:10.5";

225
Price
For: 1 Each
1+
$91.00

225 available to ship today
4004

DURATOOL (FORMERLY FROM SPC)

ADJUSTABLE TEMPERATURE SOLDERING STATION

Supply Voltage V AC:24V; Heat Temperature Range:+300°F to +900°F; Pencil Power Rating:40W ; RoHS Compliant: NA;

106
Price
For: 1 Each
1+
$146.02

106 available to ship today
TM-500

EXCELTA

TWEEZER, PRECISION, 14CM

Tweezer Type:Precision; Overall Length:14cm;

0
Price
For: 1 Each
1+
$379.00

Contact Me When In Stock
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(TAIYO YUDEN) OR (Chip Antennas) OR (AH316M157501)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

TAIYO YUDEN AH316M157501
Tape on reel of 1
$0.567

Accessories

TECHSPRAY 1610-100DSP
1 Each
$27.20
KESTER SOLDER 24-6040-0027
1 Each
$34.65