Low

TAIYO YUDEN  AH086M555003-T  Chip Antenna, UWB/WiMAX, 5.55 GHz

TAIYO YUDEN AH086M555003-T
Manufacturer Part No:
AH086M555003-T
Newark Part No.:
05R6620
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Center Frequency:
5.55GHz
Antenna Case Size:
-
Product Range:
-
RoHS Compliant:
Yes
Antenna Type:
Multilayer
VSWR:
2
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Chip Antenna, UWB/WiMAX, 5.55 GHz

TAIYO YUDEN

0

Price for: Each (Supplied on Cut Tape)

1000+ $1.74

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.