New to Newark/element14? Start here
2013/10/16

Spotted an Error? Print Page Share this page

TAIYO YUDEN - AF816M157502-T - ANTENNA, GPS, 1575MHZ

TAIYO YUDENAF816M157502-T
Image is for illustrative purposes only.
Please refer to product description
TAIYO YUDEN
Manufacturer:
TAIYO YUDEN
Newark Part Number:
09P2757
Manufacturer Part No:
AF816M157502-T

Technical Data Sheet (469.12KB) EN
Technical Data Sheet (469.12KB) EN

Product Information
  • ANTENNA, GPS, 1575MHZ
  • Antenna Type: (Not Available)
  • VSWR: 2
  • Antenna Polarization: (Not Available)
  • Antenna Case Size: (Not Available)
  • Antenna Applications: (Not Available)
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

15 available to ship today

Price For: 1 Cut tape

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $2.10  

  1. Qty

Price

Qty Price
1  - 9 $2.10
10  - 49 $1.74
50  - 99 $1.61
100  - 499 $1.43
500  - 999 $1.08
1000  - 1999 $0.715
2000  - 4999 $0.69
5000+  $0.665
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
24-6040-0027

KESTER SOLDER

SOLDER WIRE, 60/40 SN/PB, 190°C, 1LB

External Diameter - Metric:0.787mm; External Diameter - Imperial:0.031"; Solder Gauge AWG:21AWG; Solder Alloy:60, 40 Sn, Pb; Melting Temperature:190°C;

208
Price
For: 1 Each
1+
$35.35
25+
$32.35
50+
$29.70
100+
$28.28
more...

208 available to ship today
CW8400

ITW CHEMTRONICS

FLUX DISPENSING PEN, LEAD FREE, 9G

Flux Type:Rosin; Series:CircuitWorks; Flux Applications:Soldering; Dispensing Method:Pen Applicator; Weight:9g;

723
Price
For: 1 Each
1+
$9.66

723 available to ship today
-Ground Delivery Only
TC201T

WELLER

SOLDERING PENCIL WITH PTA7 SOLDERING TIP

Output Power:42W; For Use With:Wellers WTCPT Soldering Station & PT Series Soldering Tips; Height:1.625"; Leaded Process Compatible:No; Length:10.5";

129
Price
For: 1 Each
1+
$91.00

129 available to ship today
4004

DURATOOL (FORMERLY FROM SPC)

ADJUSTABLE TEMPERATURE SOLDERING STATION

Supply Voltage V AC:24V; Heat Temperature Range:+300°F to +900°F; Pencil Power Rating:40W ; RoHS Compliant: NA;

97
Price
For: 1 Each
1+
$146.02

97 available to ship today
SN62RA10BAS86-25G CARTRIDGE

MULTICORE (SOLDER)

SOLDER PASTE, 62/36/2 SN/PB/AG 179°C 25G

Solder Alloy:62, 36, 2 Sn, Pb, Ag; Melting Temperature:179°C; Weight:25g; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No ;

51
Price
For: 1 Each
1+
$27.81
25+
$26.49
50+
$25.27
100+
$24.50
more...

51 available to ship today
D00344

DURATOOL

PRECISION TWEEZER, 115MM

Tweezer Type:Precision; Overall Length:115mm; Tweezer Body Material:Stainless Steel; Tweezer Tip Material:Stainless Steel; Applications:Industrial;

8
Price
For: 1 Each
1+
$20.50
50+
$18.44
100+
$17.02
250+
$15.70
more...

8 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(TAIYO YUDEN) OR (Chip Antennas) OR (AF816M157502-T)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

KESTER SOLDER 24-6040-0027
1 Each
$35.35
1 Each
$9.66