Low

TAIYO YUDEN  AF816M157502-T  Chip Antenna, GPS, 1.575 GHz

TAIYO YUDEN AF816M157502-T
Manufacturer Part No:
AF816M157502-T
Newark Part No.:
28X1991
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Center Frequency:
1.575GHz
Antenna Case Size:
-
Product Range:
-
RoHS Compliant:
Yes
VSWR:
2
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Chip Antenna, GPS, 1.575 GHz

TAIYO YUDEN

325 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.375 Promotional price 10+ $0.375 Promotional price 50+ $0.375 Promotional price 100+ $0.375 Promotional price More pricing

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.