Low

TAIWAN SEMICONDUCTOR  TSM9N50CI  MOSFET Transistor, N Channel, 9 A, 500 V, 0.75 ohm, 10 V, 2 V

TAIWAN SEMICONDUCTOR TSM9N50CI
Technical Data Sheet (214.38KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Transistor Polarity:
N Channel
Continuous Drain Current Id:
9A
Drain Source Voltage Vds:
500V
On Resistance Rds(on):
0.75ohm
Rds(on) Test Voltage Vgs:
10V
Threshold Voltage Vgs:
2V
Power Dissipation Pd:
125W
Transistor Case Style:
ITO-220
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
Operating Temperature Min:
-55 °C
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Independent Distributor

Substitutes

MOSFET Transistor, N Channel, 17 A, 500 V, 0.162 ohm, 10 V, 3 V

STMICROELECTRONICS

30:  in stock

Price for: Each

1+ $5.71 10+ $4.79 25+ $3.86 50+ $3.43 More pricing

Buy