Low

TAIWAN SEMICONDUCTOR  TS7909CZ  LDO VOLTAGE REGULATOR

TAIWAN SEMICONDUCTOR TS7909CZ
Manufacturer Part No:
TS7909CZ
Newark Part No.:
38K8998
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Output Type:
Fixed
Input Voltage Min:
-35V
Input Voltage Max:
-15V
Fixed Output Voltage Nom.:
-9V
Dropout Voltage Vdo:
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
LDO Regulator Case Style:
Output Current:
1A
Linear Regulator Case Style:
TO-220
No. of Pins:
3Pins
Operating Temperature Min:
-20°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
7909 Voltage Regulators
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Substitutes

LINEAR VOLT REG, 1A, -9V, TO-220AB-3

FAIRCHILD SEMICONDUCTOR

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $0.57 10+ $0.475 100+ $0.307 500+ $0.276 More pricing

Buy

LINEAR VOLT REG, 1A, -9V, TO-220AB-3

FAIRCHILD SEMICONDUCTOR

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $0.756 250+ $0.571 500+ $0.509 1000+ $0.459 More pricing

Buy