Low

TAIWAN SEMICONDUCTOR  MBS6  Bridge Rectifier Diode, Miniature, Single, 600 V, 500 mA, SMD, 1 V, 4 Pins

TAIWAN SEMICONDUCTOR MBS6
Technical Data Sheet (53.37KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The MBS6 is a single phase glass passivated Bridge Rectifier with matte tin-plated leads terminals and UL94V-0 flame-rated moulded plastic body. Polarity as marked on the body and high surge current capability. Ideal for automated placement.
  • 420V Maximum RMS voltage
  • 600V Maximum DC blocking voltage
  • 35A Peak forward surge current
  • Level 1, per J-STD-020 Moisture sensitivity level
  • Halogen-free

 

Product Information

No. of Phases:
Single
Repetitive Reverse Voltage Vrrm Max:
600V
Forward Current If(AV):
500mA
Bridge Rectifier Case Style:
SMD
Forward Voltage VF Max:
1V
No. of Pins:
4Pins
Operating Temperature Max:
150°C
Packaging:
Cut Tape
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Lighting;
  • Power Management

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Substitutes

Bridge Rectifier Diode, Single, 600 V, 500 mA, TO-269AA, 1 V, 4 Pins

VISHAY

1,575 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.53 10+ $0.339 100+ $0.218 500+ $0.196 More pricing

Buy

Bridge Rectifier Diode, Single, 600 V, 500 mA, TO-269AA, 1 V, 4 Pins

VISHAY

1,303:  in stock

Price for: Each

1+ $0.552 10+ $0.462 100+ $0.406 500+ $0.361 More pricing

Buy

BRIDGE RECTIFIER DIODE, 1-PH, 0.5A, 600V

VISHAY

15,000:  in stock

Price for: Each (Supplied on Full Reel)

1000+ $0.347 5000+ $0.315

Buy

Bridge Rectifier Diode, Single, 600 V, 500 mA, TO-269AA, 1 V, 4

VISHAY

6,309:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.505 10+ $0.391 100+ $0.336 500+ $0.262 More pricing

Buy

Bridge Rectifier Diode, Glass Passivated, Single, 600 V, 500 mA, SMD, 1 V, 4 Pins

MICRO COMMERCIAL COMPONENTS

2,990 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.948 10+ $0.672 100+ $0.443 250+ $0.333 More pricing

Buy

Bridge Rectifier Diode, Single, 600 V, 500 mA, SMD, 1 V, 4 Pins

MICRO COMMERCIAL COMPONENTS

0

Price for: Each (Supplied on Full Reel)

3000+ $0.139 6000+ $0.129 9000+ $0.121

Buy

Bridge Rectifier Diode, RMBx Series, Single, 600 V, 500 mA, SMD, 1 V, 4 Pins

MULTICOMP

5,190:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.206 10+ $0.188 25+ $0.173 50+ $0.158

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.