TADIRAN BATTERIES  TL2150/P  Battery, Lithium, 1 Ah, 3.6 V, 1/2AA, Axial Leaded, 14.5 mm

TADIRAN BATTERIES TL2150/P

Image is for illustrative purposes only. Please refer to product description.

Product Overview


The TL2150/P is a 1/2AA 3.6V/1Ah Non-rechargeable Battery features a lithium technology and an axial leaded terminals. This high energy lithium battery has axial pins terminations. Typical values at 25°C for batteries stored for one year or less.
  • 1Ah Nominal capacity at 2mA to 2V
  • 100mA Maximum pulse current capability
  • -55 to 85°C Operating temperature range

Applications

Portable Devices
Back to top

Product Information


  • Battery Technology Lithium
  • Battery Capacity 1Ah
  • Battery Voltage 3.6V
  • Battery Size Code 1/2AA
  • Battery Terminals Axial Leaded
  • External Diameter 14.5mm
  • External Height 25.2mm
  • External Width -
  • External Depth -
  • Weight 9.2g
  • Battery IEC Code -
  • Battery NEDA Code -
  • Product Range -
  • SVHC No SVHC (15-Jun-2015)
  • Safety Data Sheet (286.65KB) EN
  • Availability

    Availability:  603


    • 603 in stock for same day shipping
     
    Check stock and lead times
    • 300 Further stock expected to ship on Jun 22, 2016
    • More stock available week commencing 7/25/16

    Hazardous Item: Shipping options at checkout will be limited to comply with shipping restrictions of this product

    Price for: Each

    Minimum order quantity: 1

    Order multiple quantity: 1

    Price: $6.18 $6.18

    Buy

    Price

    Quantity List Price
    1 - 9 $6.18
    10 - 49 $5.76
    50 - 99 $5.47
    100 - 249 $4.97
    250 - 999 $4.53
    1000+ $4.03
     
     
    Low

    Legislation and Environmental


    Back to top

    Similar Products

    Customer Reviews


    Customer Q&A Exchange

    Community

    Like to see information about this product from other customers?

     Read discussions, blogs, documents from our community members.

    Filters:

    Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

    Associated Products


    Customers Also Bought