Low

TADIRAN BATTERIES  TL-5186  Battery, 3.6 V, Coin Cell, Lithium, 400 mAh, PCB Pins, 22.8 mm

TADIRAN BATTERIES TL-5186
Manufacturer Part No:
TL-5186
Newark Part No.:
91C5217
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The TL-5186 is a 3.6V/400mAh coin-cell Non-rechargeable Battery features a lithium technology and PCB pins terminals. Typical values at 25°C for batteries stored for one year or less.
  • 0.4Ah Nominal capacity at 2mA to 2V
  • -55 to 85°C Operating temperature range

 

Product Information

Battery Voltage:
3.6V
Battery Size Code:
Coin Cell
Battery Technology:
Lithium
Battery Capacity:
400mAh
Battery Terminals:
PCB Pins
External Diameter:
22.8mm
External Height:
7.5mm
External Width:
-
External Depth:
-
Weight:
5.7g
Battery IEC Code:
-
Battery NEDA Code:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Portable Devices

Legislation and Environmental

UN Hazard Code:
HAZ
Authorized Distributor

Similar Products