New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

TADIRAN BATTERIES - TL-5104-AEL/S - LITHIUM BATTERY, 3.6V, AA

TADIRAN BATTERIESTL-5104-AEL/S
Image is for illustrative purposes only.
Please refer to product description
TADIRAN BATTERIES
Manufacturer:
TADIRAN BATTERIES
Newark Part Number:
99F9430
Manufacturer Part No:
TL-5104-AEL/S
Product Information
  • LITHIUM BATTERY, 3.6V, AA
  • Battery Size Code: AA
  • Battery Capacity: 2.1Ah
  • Battery Voltage: 3.6V
  • Battery Technology: Lithium
  • Battery Terminals: Pressure Contact
  • External Diameter: 14.5mm
  • External Height: 50.5mm
  • Weight: 17.6g
  • RoHS Compliant: NA
Find Similar Products grouped by common attributes

Availability

256 available to ship today
-Ground Delivery Only

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $7.34  

  1. Qty

Price

Qty Price
1  - 24 $7.34
25  - 99 $6.97
100  - 249 $6.65
250  - 499 $5.96
500+  $5.12
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
2487

KEYSTONE

BATTERY HOLDER, AA, PCB

Battery Sizes Accepted:AA; No. of Batteries:3; Battery Terminals:Wire Leads; Accessory Type:Battery Holder; Body Material:Plastic;

630
Price
For: 1 Each
1+
$1.63
50+
$1.47
100+
$1.41
250+
$1.28
more...

630 available to ship today
2462

KEYSTONE

BATTERY HOLDER, AA, THD

Battery Sizes Accepted:AA; No. of Batteries:2; Battery Terminals:Through Hole; Accessory Type:Battery Holder; Body Material:Plastic;

2215
Price
For: 1 Each
1+
$1.06
50+
$0.954
100+
$0.916
250+
$0.829
more...

2215 available to ship today
2139

KEYSTONE

BATTERY HOLDER, AA, PANEL

Battery Sizes Accepted:AA; No. of Batteries:1; Battery Terminals:Lugs; Accessory Type:Battery Holder; Body Material:Steel;

205
Price
For: 1 Each
1+
$2.15
50+
$1.88
100+
$1.79
250+
$1.57
more...

205 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(TADIRAN BATTERIES) OR (Batteries - Non-Rechargeable) OR (TL-5104-AEL/S)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

1 Each
$1.63
1 Each
$1.06
1 Each
$2.15