Low

TL-2100/P - 

Battery, 3.6 V, AA, Lithium, 2.1 Ah, Axial Leaded, 14.5 mm

TL-2100/P - Battery, 3.6 V, AA, Lithium, 2.1 Ah, Axial Leaded, 14.5 mm

The actual product may differ from image shown

Manufacturer Part No:
TL-2100/P
Newark Part No.:
84C8827
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
3.6V
:
AA
:
Lithium
:
2.1Ah
:
Axial Leaded
:
14.5mm
:
50.5mm
:
-
:
-
:
17.6g
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TL-2100/P is an AA 3.6V/2.1Ah Non-rechargeable Battery features a lithium technology. This high energy lithium battery has axial pins terminations. Typical values at 25°C for batteries stored for one year or less.
  • 2.1Ah Nominal capacity at 2mA to 2V
  • 200mA Maximum pulse current capability
  • -55 to 85°C Operating temperature range

Applications

Portable Devices

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TADIRAN BATTERIES

Battery, 3.6 V, AA, Lithium, 2.1 Ah, Axial Leaded, 14.5 mm

102 in stock

Each

1+ $7.26 10+ $6.74 25+ $5.87 50+ $5.43 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

79 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

250 Further stock expected to ship on Feb 25, 2018

More stock available week commencing 4/30/18

Hazardous Item

There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.

$5.42 $ 5.42
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $5.42
10 + $5.29
25 + $5.16
50 + $5.03
100 + $4.90
250 + $4.77
500 + $4.64
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.