Low

SYNQOR  NQ60W60QGC20NRC-G  Non Isolated POL DC/DC Converter, Fixed, Quarter Brick, Through Hole, 1 Output, 60 V

SYNQOR NQ60W60QGC20NRC-G
Manufacturer:
SYNQOR SYNQOR
Manufacturer Part No:
NQ60W60QGC20NRC-G
Newark Part No.:
71R9779
Product Range
NQ60x60QGx20 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The NQ60W60QGC20NRC-G is a 1-output board-mount Non-isolated DC to DC Converter with regulated output voltage and high input voltage. The NiQor Quarter-brick DC/DC converter is buck-boost regulator which employs synchronous rectification to achieve extremely high conversion efficiency. The NiQor Quarter-brick family can be configured to buck the input voltage down to a lower voltage or boost the input voltage up to a higher voltage using a single external resistor.
  • High efficiency, 95% at full rated load current
  • No minimum load requirement means no preload resistors required
  • Input under-voltage lockout protects the converter at low input voltage conditions
  • Over-current shutdown protects converter from excessive load current or short-circuit
  • Thermal shutdown protects converter from abnormal environmental conditions
  • Input/output overvoltage protection protects load and regulator from damaging voltages
  • On/off control
  • Output voltage trim permits custom voltages
  • Current limit trim

 

Product Information

DC / DC Converter Output Type:
Fixed
DC / DC Converter Type:
Quarter Brick
DC / DC Converter Mounting:
Through Hole
No. of Outputs:
1 Output
Output Power Max:
-
Output Voltage Nom.:
60V
Output Current Max:
20A
Input Voltage DC Min:
9V
Input Voltage DC Max:
60V
Depth:
60.6mm
Width:
39mm
Height:
13.09mm
Approvals & Standards:
-
Product Range:
NQ60x60QGx20 Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Power Management

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor