Low

SYNQOR  NQ60W60ETC10NRS-G  DC-DC CONV, NON ISO POL, 1 O/P, 10A, 60V

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: SYNQOR
  • Newark Part No.: 71R9768
  • Manufacturer Part No NQ60W60ETC10NRS-G

Product Information


  • Approvals / Standards: -
  • DC / DC Converter Case Style: Eighth Brick
  • DC / DC Converter Mounting: Through Hole
  • DC / DC Converter Output Type: Fixed
  • DC / DC Converter Type: Eighth Brick
  • Depth: 60.6mm
  • Height: 12.7mm
  • Input Voltage DC Max: 60V
  • Input Voltage DC Min: 9V
  • Input Voltage VDC: 9V to 60V
  • No. of Outputs: 1
  • Output Current Max: 10A
  • Output Current Max: 10A
  • Output Power Max: -
  • Output Voltage Nom.: 60V
  • Output Voltage Nom.: 60V
  • Width: 36.8mm

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1482

Availability

Availability:  0

    Supplier lead time 8 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 25

Order multiple quantity: 25

Price: $158.09

Buy

Price

Quantity List Price
1 - 999999999 $158.09

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought