SYNQOR  NQ40W40EGC08NRS-G  Non Isolated POL DC/DC Converter, Eighth Brick, Through Hole, 1, 40 V, 7.5 A

SYNQOR NQ40W40EGC08NRS-G

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 71R9696
  • Manufacturer Part No NQ40W40EGC08NRS-G

Product Specifications, Documents & More


  • Approvals & Standards: CSA, IEC, UL
  • Approvals / Standards: -
  • DC / DC Converter Case Style: Eighth Brick
  • DC / DC Converter Mounting: Through Hole
  • DC / DC Converter Output Type: Fixed
  • DC / DC Converter Type: Eighth Brick
  • Depth: 60.6mm
  • Height: 12.7mm
  • Input Voltage DC Max: 40V
  • Input Voltage DC Min: 9V
  • Input Voltage VDC: 9V to 40V
  • No. of Outputs: 1
  • Output Current Max: 7.5A
  • Output Current Max: 7.5A
  • Output Power Max: -
  • Output Voltage Nom.: 40V
  • Output Voltage Nom.: 40V
  • SVHC: To Be Advised
  • Width: 25.04mm

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /

Availability

Availability:  6

Available until stock is exhausted


  • 6 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $113.44 $113.44

Buy

Price

Quantity List Price Your Price
1+ $148.37
 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought