Low

SYNQOR  NQ20W20QGC40NRS-G  DC-DC CONVERTER, NON ISO POL, 1 O/P, 40A, 20V

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: SYNQOR
  • Newark Part No.: 71R9660
  • Manufacturer Part No NQ20W20QGC40NRS-G

Product Information


  • Approvals / Standards: -
  • DC / DC Converter Case Style: Quarter Brick
  • DC / DC Converter Mounting: Through Hole
  • DC / DC Converter Output Type: Fixed
  • DC / DC Converter Type: Quarter Brick
  • Depth: 60.6mm
  • Height: 13.08mm
  • Input Voltage DC Max: 20V
  • Input Voltage DC Min: 9V
  • Input Voltage VDC: 9V to 20V
  • No. of Outputs: 1
  • Output Current Max: 40A
  • Output Current Max: 40A
  • Output Power Max: -
  • Output Voltage Nom.: 20V
  • Output Voltage Nom.: 20V
  • SVHC: To Be Advised
  • Width: 39mm

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  129/1494
  •  130/1482

Availability

Availability:  8

(Available until stock is exhausted)


  • 8 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $111.91

Buy

Price

Quantity List Price Your Price
1+ $207.37 Promotional price $111.91

SYNQOR-NQ20W20QGC40NRS-G-DC-DC CONVERTER, NON ISO POL, 1 O/P, 40A, 20V;DC-DC CONVERTER, NON ISO POL, 1 O/P, 40A, 20V; DC / DC Converter Type:Quarter Brick; DC / DC Converter Mounting:Through Hole; Input Voltage DC Min:9V; Input Voltage DC Max:20V; No. of Outputs:1; Output Current Max:40A; Depth:60.6mm ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought