Low

SYNQOR  NQ20T20EGC10NRS-G  DC-DC CONV, NON ISO POL, 1 O/P, 10A, 20V

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: SYNQOR
  • Newark Part No.: 71R9606
  • Manufacturer Part No NQ20T20EGC10NRS-G

Product Information


  • Approvals / Standards: -
  • DC / DC Converter Case Style: Eighth Brick
  • DC / DC Converter Mounting: Through Hole
  • DC / DC Converter Output Type: Fixed
  • DC / DC Converter Type: Eighth Brick
  • Depth: 60.6mm
  • Height: 12.7mm
  • Input Voltage DC Max: 20V
  • Input Voltage DC Min: 9V
  • Input Voltage VDC: 9V to 20V
  • No. of Outputs: 1
  • Output Current Max: 10A
  • Output Current Max: 10A
  • Output Power Max: -
  • Output Voltage Nom.: 20V
  • Output Voltage Nom.: 20V
  • Width: 36.8mm

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1482

Availability

Availability:  0

    Supplier lead time 8 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 25

Order multiple quantity: 25


Pricing is unavailable. Please contact customer services.

Buy

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought