New to Newark/element14? Start here
2013/05/23

Spotted an Error? Print Page Share this page

SYNCHROFLEX - 10T5/305 - BELT, TIMING, 10X305MM

SYNCHROFLEX10T5/305
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
SYNCHROFLEX
Newark Part Number:
69C7578
Manufacturer Part No:
10T5/305

Technical Data Sheet (322.02KB) EN
Technical Data Sheet (322.02KB) EN

Product Information
  • BELT, TIMING, 10X305MM
  • Material: Polyurethane
  • External Depth: 2.2mm
  • Length: 305mm
  • Pitch Length: 305mm
  • External Width: 10mm
  • Operating Temperature Max: 80°C
  • Operating Temperature Min: -30°C
  • Standard: DIN7721
  • Tooth Pitch: 5mm
  • RoHS Compliant: NA
Find Similar Products grouped by common attributes

Availability

Availability: 17

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable



Freight Charge: $20.00 once per order

17 available for delivery in 5-7 business days
(Continental US Only)

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $17.15  

  1. Qty

Price

Qty Price
1  - 24 $17.15
25  - 49 $16.30
50  - 99 $15.52
100  - 249 $14.73
250+  $14.07
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(SYNCHROFLEX) OR (Toothed) OR (10T5/305)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----