Low

S-12B - 

Phone Audio Connector, 3 Contacts, Jack, 1/4 ", Panel Mount, Nickel Plated Contacts, Metal Body

S-12B - Phone Audio Connector, 3 Contacts, Jack, 1/4 ", Panel Mount, Nickel Plated Contacts, Metal Body

The actual product may differ from image shown

Manufacturer Part No:
S-12B
Newark Part No.:
39F666
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The S-12B is a 3-conductor 0.21-inch Open Frame Jack for applications requiring polarization to prevent insertion of incorrect equipment Little-Plug® phone plugs featuring a sleeve and tip diameter of 0.206-inch. It has nickel-plated copper alloy mounting bushing, rigid plastic insulation and copper alloy sleeve terminal. Integral contacts are standard in the isolated switching circuits and special copper alloy springs.
  • 0.03Ω Maximum initial contact resistance
  • 1A at 25VDC Contact rating

Applications

Industrial, Defence, Military & Aerospace

Product Information

:
3Contacts
:
Jack
:
1/4"
:
Panel Mount
:
Nickel Plated Contacts
:
Metal Body
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

263 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/28/18
$5.57 $ 5.57
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $5.57
10 + $4.17
25 + $3.86
100 + $3.48
250 + $3.16
500 + $2.68
1000 + $2.56
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.